Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRE-30G0800-E-72 | |
|---|---|
DigiKey Part Number | BXRE-30G0800-E-72-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-30G0800-E-72 |
Description | LED COB V8 WARM WHT SQUARE 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V8 Array White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 33.4V |
Series | Lumens/Watt @ Current - Test 117 lm/W |
Packaging Tube | Current - Max 350mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 12.50mm L x 12.50mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.10mm Dia |
Luminous Flux @ Current/Temperature 683lm (Typ) | Lens Type Flat |
Current - Test 175mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRE-27G0800-E-72 | Bridgelux | 0 | BXRE-27G0800-E-72-ND | kr.1.34655 | Parametric Equivalent |
| BXRE-27G0800-E-73 | Bridgelux | 0 | 976-1713-ND | kr.1.27808 | Parametric Equivalent |
| BXRE-30G0800-E-73 | Bridgelux | 0 | 976-1717-ND | kr.1.20042 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.11.52105 | kr.6,912.63 |
| Unit Price without VAT: | kr.11.52105 |
|---|---|
| Unit Price with VAT: | kr.14.40131 |


