
BXEB-TL-L0280Z-2765G1000-A-C3 | |
|---|---|
DigiKey Part Number | 976-BXEB-TL-L0280Z-2765G1000-A-C3-ND |
Manufacturer | |
Manufacturer Product Number | BXEB-TL-L0280Z-2765G1000-A-C3 |
Description | VESTA TL GEN 3 (2 SMD ROWS) LED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Vesta™ White, Warm / White, Cool Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm / White, Cool | |
CCT (K) | 2700K, 6500K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 1418lm (Typ) Warm White, 1556lm (Typ) Cool White | |
Current - Test | 500mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 19.4V | |
Lumens/Watt @ Current - Test | 146 lm/W Warm White, 160 lm/W Cool White | |
Current - Max | 1A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | With Connector | |
Size / Dimension | 280.00mm L x 31.00mm W | |
Height | 5.60mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | kr.50.21881 | kr.16,070.02 |
| Unit Price without VAT: | kr.50.21881 |
|---|---|
| Unit Price with VAT: | kr.62.77351 |

