Direct

BXRE-27G0800-A-23 | |
|---|---|
DigiKey Part Number | 976-1290-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-27G0800-A-23 |
Description | LED COB V8 ARRAY WM WHT SQ 2700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) V8 Array White, Warm Square |
EDA/CAD Models | BXRE-27G0800-A-23 Models |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 34.6V |
Series | Lumens/Watt @ Current - Test 93 lm/W |
Packaging Tray | Current - Max 350mA |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 12.50mm L x 12.50mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.10mm Dia |
Luminous Flux @ Current/Temperature 565lm (Typ) | Lens Type Flat |
Current - Test 175mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRE-27G0800-E-73 | Bridgelux | 0 | 976-1713-ND | kr.10.93523 | Direct |










