BXRE-25E6500-D-74 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: kr.8.93940
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 28
Unit Price: kr.8.95000
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: kr.8.93940
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: kr.8.04987
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) Gen 7 V22 Array White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRE-25E6500-D-74

DigiKey Part Number
BXRE-25E6500-D-74-ND
Manufacturer
Manufacturer Product Number
BXRE-25E6500-D-74
Description
LED COB V22 WARM WHT SQU 2500K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V22 Array White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
33.4V
Series
Lumens/Watt @ Current - Test
135 lm/W
Packaging
Tube
Current - Max
2.8A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Warm
Size / Dimension
28.00mm L x 28.00mm W
CCT (K)
2500K 4-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
22.60mm Dia
Luminous Flux @ Current/Temperature
6314lm (Typ)
Lens Type
Flat
Current - Test
1.4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BXRE-27E6500-D-72Bridgelux0BXRE-27E6500-D-72-NDkr.8.93940Parametric Equivalent
BXRE-27E6500-D-73Bridgelux28976-1670-NDkr.8.95000Parametric Equivalent
BXRE-27G65H0-D-72Bridgelux0976-BXRE-27G65H0-D-72-NDkr.8.93940Parametric Equivalent
BXRE-27G65H0-D-73Bridgelux0976-BXRE-27G65H0-D-73-NDkr.8.04987Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
150kr.62.57580kr.9,386.37
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.62.57580
Unit Price with VAT:kr.78.21975