BXRC-65E1001-D-73-SE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: kr.2.20975
LED Lighting COBs, Engines, Modules Chip On Board (COB) Vero® SE 10 Array White, Cool Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRC-65E1001-D-73-SE

DigiKey Part Number
BXRC-65E1001-D-73-SE-ND
Manufacturer
Manufacturer Product Number
BXRC-65E1001-D-73-SE
Description
LED COB VERO SE 10 WHT RND 6500K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Vero® SE 10 Array White, Cool Round
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
25.3V
Series
Lumens/Watt @ Current - Test
150 lm/W
Packaging
Tray
Current - Max
700mA
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Cool
Size / Dimension
30.80mm Dia
CCT (K)
6500K 3-Step MacAdam Ellipse
Height
3.60mm
Configuration
Round
Light Emitting Surface (LES)
9.90mm Dia
Luminous Flux @ Current/Temperature
1327lm (Typ)
Lens Type
Flat
Current - Test
350mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BXRC-65E1001-D-74-SEBridgelux0BXRC-65E1001-D-74-SE-NDkr.2.20975Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
400kr.21.28465kr.8,513.86
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.21.28465
Unit Price with VAT:kr.26.60581