


BXRE-27E0800-B-23 | |
---|---|
DigiKey Part Number | 976-1288-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-27E0800-B-23 |
Description | LED COB V8 ARRAY WM WHT SQ 2700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) V8 Array White, Warm Square |
EDA/CAD Models | BXRE-27E0800-B-23 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 666lm (Typ) | |
Current - Test | 350mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 17.4V | |
Lumens/Watt @ Current - Test | 110 lm/W | |
Current - Max | 700mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 12.50mm L x 12.50mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 8.10mm Dia | |
Lens Type | Flat | |
Base Product Number |