
BXRC-50E4001-C-84-SE | |
---|---|
DigiKey Part Number | 976-BXRC-50E4001-C-84-SE-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-50E4001-C-84-SE |
Description | LED COB VERO SE 18C WH RND 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® SE 18 Array White, Cool Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5000K 4-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 6577lm (Typ) | |
Current - Test | 1.05A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 33.9V | |
Lumens/Watt @ Current - Test | 185 lm/W | |
Current - Max | 3A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 36.20mm Dia | |
Height | 3.60mm | |
Light Emitting Surface (LES) | 18.50mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.103.23000 | kr.103.23 |
10 | kr.81.03000 | kr.810.30 |
100 | kr.68.12990 | kr.6,812.99 |
500 | kr.62.53004 | kr.31,265.02 |
1.000 | kr.60.71520 | kr.60,715.20 |
Unit Price without VAT: | kr.103.23000 |
---|---|
Unit Price with VAT: | kr.129.03750 |