BXRC-50E2001-D-83-SE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: kr.31.82935
Datasheet
Image for BXRC-50E2001-D-83-SE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRC-50E2001-D-83-SE

DigiKey Part Number
976-BXRC-50E2001-D-83-SE-ND
Manufacturer
Manufacturer Product Number
BXRC-50E2001-D-83-SE
Description
VERO SE 13D COOL WHITE LED ARRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® SE 13 Array White, Cool Round
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
30.2V
Series
Lumens/Watt @ Current - Test
167 lm/W
Packaging
Tray
Current - Max
1.25A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Cool
Features
Dimming
CCT (K)
5000K 3-Step MacAdam Ellipse
Size / Dimension
36.20mm Dia
Configuration
Round
Height
3.60mm
Luminous Flux @ Current/Temperature
2018lm (Typ)
Light Emitting Surface (LES)
13.30mm Dia
Current - Test
400mA
Lens Type
Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BXRC-50E2001-D-84-SEBridgelux0976-BXRC-50E2001-D-84-SE-NDkr.31.82935Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
200kr.33.29390kr.6,658.78
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.33.29390
Unit Price with VAT:kr.41.61738