
BXRC-50C4001-B-73 | |
|---|---|
DigiKey Part Number | BXRC-50C4001-B-73-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-50C4001-B-73 |
Description | LED COB VERO 18 WHT RND 5000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 Vero® 18 Array White, Cool Round |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 33.9V |
Series | Current - Max 1.8A |
Packaging Tube | CRI (Color Rendering Index) 70 |
Part Status Active | Viewing Angle 120° |
Type Chip On Board (COB) | Size / Dimension 36.20mm Dia |
Color White, Cool | Height 1.90mm |
CCT (K) 5000K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 18.40mm Dia |
Configuration Round | Lens Type Flat |
Current - Test 900mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.58.28870 | kr.11,657.74 |
| Unit Price without VAT: | kr.58.28870 |
|---|---|
| Unit Price with VAT: | kr.72.86088 |















