
BXRC-50C2001-C-84-SE | |
---|---|
DigiKey Part Number | 976-BXRC-50C2001-C-84-SE-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-50C2001-C-84-SE |
Description | LED COB VERO SE 13C WH RND 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® SE 13 Array White, Cool Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5000K 4-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 3161lm (Typ) | |
Current - Test | 500mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 33.4V | |
Lumens/Watt @ Current - Test | 189 lm/W | |
Current - Max | 1.75A | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 36.20mm Dia | |
Height | 3.60mm | |
Light Emitting Surface (LES) | 13.30mm Dia | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.64.70000 | kr.64.70 |
10 | kr.49.72800 | kr.497.28 |
100 | kr.40.96320 | kr.4,096.32 |
500 | kr.37.14918 | kr.18,574.59 |
1.000 | kr.35.91168 | kr.35,911.68 |
Unit Price without VAT: | kr.64.70000 |
---|---|
Unit Price with VAT: | kr.80.87500 |