
BXRC-40H1000-C-72-SE | |
|---|---|
DigiKey Part Number | 976-BXRC-40H1000-C-72-SE-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-40H1000-C-72-SE |
Description | VERO SE 10C NEUTRAL WHITE LED AR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vero® SE 10 Array White, Neutral Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 1297lm (Typ) | |
Current - Test | 360mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.8V | |
Lumens/Watt @ Current - Test | 106 lm/W | |
Current - Max | 720mA | |
CRI (Color Rendering Index) | 97 | |
Viewing Angle | 120° | |
Features | Dimming | |
Size / Dimension | 30.80mm Dia | |
Height | 3.60mm | |
Light Emitting Surface (LES) | 9.90mm Dia | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.27.50433 | kr.11,001.73 |
| Unit Price without VAT: | kr.27.50433 |
|---|---|
| Unit Price with VAT: | kr.34.38041 |

