Parametric Equivalent

BXRC-40G1000-D-72-SE | |
|---|---|
DigiKey Part Number | BXRC-40G1000-D-72-SE-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-40G1000-D-72-SE |
Description | LED COB VERO SE 10 WHT RND 4000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vero® SE 10 Array White, Neutral Round |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 25.3V |
Series | Lumens/Watt @ Current - Test 124 lm/W |
Packaging Tray | Current - Max 700mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Neutral | Size / Dimension 30.80mm Dia |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 3.60mm |
Configuration Round | Light Emitting Surface (LES) 9.90mm Dia |
Luminous Flux @ Current/Temperature 1097lm (Typ) | Lens Type Flat |
Current - Test 350mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-40G1000-D-73-SE | Bridgelux | 5 | 976-1526-ND | kr.17.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.21.28465 | kr.8,513.86 |
| Unit Price without VAT: | kr.21.28465 |
|---|---|
| Unit Price with VAT: | kr.26.60581 |





