Similar

BXRC-40E2000-C-03 | |
|---|---|
DigiKey Part Number | 976-1164-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-40E2000-C-03 |
Description | LED COB VERO 13 ARRAY RND 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vero® 13 Array White, Neutral Round |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 32.5V |
Manufacturer Bridgelux | Lumens/Watt @ Current - Test 127 lm/W |
Series | Current - Max 1.05A |
Packaging Tray | CRI (Color Rendering Index) 80 |
Part Status Obsolete | Viewing Angle 120° |
Type Chip On Board (COB) | Features With Connector |
Color White, Neutral | Size / Dimension 36.20mm Dia |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.90mm |
Configuration Round | Light Emitting Surface (LES) 13.20mm Dia |
Luminous Flux @ Current/Temperature 2060lm (Typ) | Lens Type Flat |
Current - Test 500mA | Base Product Number |
Temperature - Test 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-40E2000-D-73 | Bridgelux | 0 | 976-1428-ND | kr.34.93000 | Similar |

















