
BXRE-50S3001-D-73 | |
|---|---|
DigiKey Part Number | 976-BXRE-50S3001-D-73-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-50S3001-D-73 |
Description | V15D COOL WHITE LED ARRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V15 Thrive™ Array White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Current - Max 1.4A |
Series | CRI (Color Rendering Index) 95 |
Packaging Tube | Viewing Angle 120° |
Part Status Active | Features Dimming |
Type Chip On Board (COB) | Size / Dimension 21.00mm L x 21.00mm W |
Color White, Cool | Height 1.65mm |
CCT (K) 5000K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 15.30mm Dia |
Configuration Square | Lens Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.39.93312 | kr.23,959.87 |
| Unit Price without VAT: | kr.39.93312 |
|---|---|
| Unit Price with VAT: | kr.49.91640 |

