
BXRC-40C10K1-C-74-SE | |
|---|---|
DigiKey Part Number | 976-BXRC-40C10K1-C-74-SE-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-40C10K1-C-74-SE |
Description | VERO SE 29C NEUTRAL WHITE LED AR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vero® SE 29 Array White, Neutral Round |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 68.1V |
Series | Lumens/Watt @ Current - Test 165 lm/W |
Packaging Tray | Current - Max 3.42A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Neutral | Features Dimming |
CCT (K) 4000K | Size / Dimension 49.20mm Dia |
Configuration Round | Height 3.60mm |
Luminous Flux @ Current/Temperature 19225lm (Typ) | Light Emitting Surface (LES) 29.20mm Dia |
Current - Test 1.71A | Lens Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.185.31310 | kr.18,531.31 |
| Unit Price without VAT: | kr.185.31310 |
|---|---|
| Unit Price with VAT: | kr.231.64138 |

