Parametric Equivalent

BXRC-40C10K1-D-83-SE | |
|---|---|
DigiKey Part Number | 976-BXRC-40C10K1-D-83-SE-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-40C10K1-D-83-SE |
Description | VERO SE 29D NEUTRAL WHITE LED AR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® SE 29 Array White, Neutral Round |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 66.7V |
Series | Lumens/Watt @ Current - Test 199 lm/W |
Packaging Tray | Current - Max 4.75A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Neutral | Size / Dimension 49.20mm Dia |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 3.50mm |
Configuration Round | Light Emitting Surface (LES) 29.10mm Dia |
Luminous Flux @ Current/Temperature 12288lm (Typ) | Lens Type Flat |
Current - Test 1.3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-40C10K1-D-84-SE | Bridgelux | 0 | 976-BXRC-40C10K1-D-84-SE-ND | kr.135.61640 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.133.73470 | kr.13,373.47 |
| Unit Price without VAT: | kr.133.73470 |
|---|---|
| Unit Price with VAT: | kr.167.16838 |

