
BXRC-35E1000-D-73 | |
|---|---|
DigiKey Part Number | 976-1418-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-35E1000-D-73 |
Description | LED COB VERO WM WH STARBRD 3500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 Vero® 10 Array White, Warm Starboard |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 26V |
Manufacturer Bridgelux | Lumens/Watt @ Current - Test 160 lm/W |
Series | Current - Max 700mA |
Packaging Tray | CRI (Color Rendering Index) 80 |
Part Status Active | Viewing Angle 120° |
Type Chip On Board (COB) | Features With Connector |
Color White, Warm | Size / Dimension 20.00mm Dia |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.90mm |
Configuration Starboard | Light Emitting Surface (LES) 9.90mm Dia |
Luminous Flux @ Current/Temperature 1453lm (Typ) | Lens Type Flat |
Current - Test 350mA | Base Product Number |
Temperature - Test 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.30000 | kr.21.30 |
| 50 | kr.20.54160 | kr.1,027.08 |
| 100 | kr.19.02000 | kr.1,902.00 |
| Unit Price without VAT: | kr.21.30000 |
|---|---|
| Unit Price with VAT: | kr.26.62500 |




