Direct

Category | Voltage - Forward (Vf) (Typ) 29.5V |
Manufacturer Bridgelux | Lumens/Watt @ Current - Test 111 lm/W |
Series | Current - Max 2.1A |
Packaging Tray | CRI (Color Rendering Index) 90 |
Part Status Obsolete | Viewing Angle 120° |
Type Chip On Board (COB) | Features With Connector |
Color White, Warm | Size / Dimension 36.20mm Dia |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.90mm |
Configuration Round | Light Emitting Surface (LES) 18.40mm Dia |
Luminous Flux @ Current/Temperature 3423lm (Typ) | Lens Type Flat |
Current - Test 1.05A | Base Product Number |
Temperature - Test 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-30G4000-D-73 | Bridgelux | 950 | 976-1414-ND | kr.58.45000 | Direct |
















