Similar

BXRC-30E1000-B-03 | |
|---|---|
DigiKey Part Number | 976-1177-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-30E1000-B-03 |
Description | LED COB VERO WHT STARBRD 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vero® 10 Array White, Warm Starboard |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 26.7V |
Manufacturer Bridgelux | Lumens/Watt @ Current - Test 120 lm/W |
Series | Current - Max 700mA |
Packaging Tray | CRI (Color Rendering Index) 80 |
Part Status Obsolete | Viewing Angle 120° |
Type Chip On Board (COB) | Features With Connector |
Color White, Warm | Size / Dimension 20.00mm Dia |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.90mm |
Configuration Starboard | Light Emitting Surface (LES) 9.90mm Dia |
Luminous Flux @ Current/Temperature 1120lm (Typ) | Lens Type Flat |
Current - Test 350mA | Base Product Number |
Temperature - Test 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-30E1000-D-73 | Bridgelux | 2.366 | 976-1396-ND | kr.21.30000 | Similar |
















