
| BXRC-27H10K0-D-82-SE | |
|---|---|
| DigiKey Part Number | 976-BXRC-27H10K0-D-82-SE-ND | 
| Manufacturer | |
| Manufacturer Product Number | BXRC-27H10K0-D-82-SE | 
| Description | VERO SE 29D WARM WHITE LED ARRAY | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® SE 29 Array White, Warm Round | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bridgelux | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Type | Chip On Board (COB) | |
| Color | White, Warm | |
| CCT (K) | 2700K 2-Step MacAdam Ellipse | |
| Wavelength | - | |
| Configuration | Round | |
| Luminous Flux @ Current/Temperature | 7856lm (Typ) | |
| Current - Test | 1.7A | |
| Temperature - Test | 85°C | |
| Voltage - Forward (Vf) (Typ) | 35.7V | |
| Lumens/Watt @ Current - Test | 117 lm/W | |
| Current - Max | 5.5A | |
| CRI (Color Rendering Index) | 97 (Typ) | |
| Viewing Angle | 120° | |
| Features | Dimming | |
| Size / Dimension | 49.20mm Dia | |
| Height | 3.60mm | |
| Light Emitting Surface (LES) | 29.10mm Dia | |
| Lens Type | Flat | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | kr.150.13060 | kr.15,013.06 | 
| Unit Price without VAT: | kr.150.13060 | 
|---|---|
| Unit Price with VAT: | kr.187.66325 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark