
BXRC-27G10K0-D-73 | |
|---|---|
DigiKey Part Number | 976-1654-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-27G10K0-D-73 |
Description | LED COB VERO 29 WM WHT RND 2700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 Vero® 29 Array White, Warm Round |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 37.6V |
Series | Lumens/Watt @ Current - Test 128 lm/W |
Packaging Tray | Current - Max 4.2A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 49.20mm Dia |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.90mm |
Configuration Round | Light Emitting Surface (LES) 29.20mm Dia |
Luminous Flux @ Current/Temperature 9076lm (Typ) | Lens Type Flat |
Current - Test 2.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.149.37000 | kr.149.37 |
| 50 | kr.144.06640 | kr.7,203.32 |
| 100 | kr.133.39360 | kr.13,339.36 |
| Unit Price without VAT: | kr.149.37000 |
|---|---|
| Unit Price with VAT: | kr.186.71250 |




