Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRC-27E2000-C-72 | |
|---|---|
DigiKey Part Number | BXRC-27E2000-C-72-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-27E2000-C-72 |
Description | LED COB VERO 13 WM WHT RND 2700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 Vero® 13 Array White, Warm Round |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 34.1V |
Manufacturer Bridgelux | Lumens/Watt @ Current - Test 136 lm/W |
Series | Current - Max 1.26A |
Packaging Tray | CRI (Color Rendering Index) 80 |
Part Status Active | Viewing Angle 120° |
Type Chip On Board (COB) | Features With Connector |
Color White, Warm | Size / Dimension 36.20mm Dia |
CCT (K) 2700K 2-Step MacAdam Ellipse | Height 1.90mm |
Configuration Round | Light Emitting Surface (LES) 13.20mm Dia |
Luminous Flux @ Current/Temperature 2926lm (Typ) | Lens Type Flat |
Current - Test 630mA | Base Product Number |
Temperature - Test 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-27E2000-C-73 | Bridgelux | 134 | 976-1362-ND | kr.43.37000 | Parametric Equivalent |
| BXRC-30E2000-C-72 | Bridgelux | 0 | BXRC-30E2000-C-72-ND | kr.43.35040 | Parametric Equivalent |
| BXRC-30E2000-C-73 | Bridgelux | 168 | 976-1367-ND | kr.43.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.43.35040 | kr.8,670.08 |
| Unit Price without VAT: | kr.43.35040 |
|---|---|
| Unit Price with VAT: | kr.54.18800 |


