BXRC-27E1000-B-23 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bridgelux
In Stock: 111
Unit Price: kr.21.30000
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) Vero® 10 Array White, Warm Starboard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRC-27E1000-B-23

DigiKey Part Number
976-1239-ND
Manufacturer
Manufacturer Product Number
BXRC-27E1000-B-23
Description
LED COB VERO WHT STARBRD 2700K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Vero® 10 Array White, Warm Starboard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
26.5V
Manufacturer
Bridgelux
Lumens/Watt @ Current - Test
125 lm/W
Series
Current - Max
700mA
Packaging
Tray
CRI (Color Rendering Index)
80
Part Status
Obsolete
Viewing Angle
120°
Type
Chip On Board (COB)
Features
With Connector
Color
White, Warm
Size / Dimension
20.00mm Dia
CCT (K)
2700K 3-Step MacAdam Ellipse
Height
1.90mm
Configuration
Starboard
Light Emitting Surface (LES)
9.90mm Dia
Luminous Flux @ Current/Temperature
1161lm (Typ)
Lens Type
Flat
Current - Test
350mA
Base Product Number
Temperature - Test
25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BXRC-27E1000-D-73Bridgelux111976-1386-NDkr.21.30000Direct
Obsolete
This product is no longer manufactured. View Substitutes