LED Lighting F90 White, Warm 3000K 3-Step MacAdam Ellipse 2.82V 65mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXFN-30G-11L-3C3-00-0-3

DigiKey Part Number
976-BXFN-30G-11L-3C3-00-0-3TR-ND - Tape & Reel (TR)
976-BXFN-30G-11L-3C3-00-0-3CT-ND - Cut Tape (CT)
976-BXFN-30G-11L-3C3-00-0-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BXFN-30G-11L-3C3-00-0-3
Description
LED F90 WARM WHT 3000K 1411
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting F90 White, Warm 3000K 3-Step MacAdam Ellipse 2.82V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lumens/Watt @ Current - Test
184 lm/W
Mfr
CRI (Color Rendering Index)
89
Series
Current - Max
180mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1411 (3528 Metric)
CCT (K)
3000K 3-Step MacAdam Ellipse
Supplier Device Package
1411
Flux @ 85°C, Current - Test
31lm (Typ)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Flux @ 25°C, Current - Test
34lm (Typ)
Height - Seated (Max)
0.031" (0.80mm)
Current - Test
65mA
Thermal Resistance of Package
17.7°C/W
Voltage - Forward (Vf) (Typ)
2.82V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 158.174
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.48800kr.4.88
100kr.0.33480kr.33.48
500kr.0.26312kr.131.56
1.000kr.0.23921kr.239.21
2.000kr.0.21873kr.437.46
5.000kr.0.19612kr.980.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
17.000kr.0.17252kr.2,932.84
34.000kr.0.16185kr.5,502.90
51.000kr.0.15638kr.7,975.38
85.000kr.0.15020kr.12,767.00
119.000kr.0.14651kr.17,434.69
170.000kr.0.14292kr.24,296.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500