
BXEN-57S-11M-3C-00-0-0 | |
|---|---|
DigiKey Part Number | 976-BXEN-57S-11M-3C-00-0-0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BXEN-57S-11M-3C-00-0-0 |
Description | LED THRIVE COOL WHITE 5700K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Thrive™ White, Cool 5700K 3.1V 150mA 116° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | 50lm (48lm ~ 57lm) | |
Flux @ 25°C, Current - Test | 57lm (55lm ~ 65lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 123 lm/W | |
CRI (Color Rendering Index) | 97 (Typ) | |
Current - Max | 150mA | |
Viewing Angle | 116° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 31°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170.000 | kr.0.19704 | kr.33,496.80 |
| Unit Price without VAT: | kr.0.19704 |
|---|---|
| Unit Price with VAT: | kr.0.24630 |



