BXEB-L0560Z-30E4000-C-D3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXEB-L0560Z-30E4000-C-D3

DigiKey Part Number
976-BXEB-L0560Z-30E4000-C-D3-ND
Manufacturer
Manufacturer Product Number
BXEB-L0560Z-30E4000-C-D3
Description
LED MOD EB SER WH LNR STR 3000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module EB Series™ Gen 3 White, Warm Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Bulk
Part Status
Active
Type
LED Module
Color
White, Warm
CCT (K)
3000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
4960lm
Current - Test
1.4A
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
19.2V
Lumens/Watt @ Current - Test
185 lm/W
Current - Max
2.8A
CRI (Color Rendering Index)
80
Viewing Angle
120°
Features
-
Size / Dimension
560.00mm L x 24.00mm W
Height
6.10mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.68.61000kr.68.61
10kr.52.83200kr.528.32
100kr.43.63520kr.4,363.52
500kr.39.63340kr.19,816.70
1.000kr.38.33542kr.38,335.42
Manufacturers Standard Package
Unit Price without VAT:kr.68.61000
Unit Price with VAT:kr.85.76250