Parametric Equivalent

BXEB-L0340U-27G0750-C-C3 | |
|---|---|
DigiKey Part Number | 976-BXEB-L0340U-27G0750-C-C3-ND |
Manufacturer | |
Manufacturer Product Number | BXEB-L0340U-27G0750-C-C3 |
Description | EB SLIM GEN 3 LED MODULE, 340 MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module EB Series™ Slim Gen 3 White, Warm Linear Light Strip |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 10.9V |
Series | Lumens/Watt @ Current - Test 156 lm/W |
Packaging Tray | Current - Max 1.7A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type LED Module | Viewing Angle 120° |
Color White, Warm | Features With Connector |
CCT (K) 2700K 3-Step MacAdam Ellipse | Size / Dimension 340.00mm L x 12.70mm W |
Configuration Linear Light Strip | Height 4.30mm |
Luminous Flux @ Current/Temperature 1190lm (Typ) | Lens Type Flat |
Current - Test 700mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXEB-L0340U-30G0750-C-C3 | Bridgelux | 0 | 976-BXEB-L0340U-30G0750-C-C3-ND | kr.23.89271 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | kr.23.89271 | kr.3,344.98 |
| Unit Price without VAT: | kr.23.89271 |
|---|---|
| Unit Price with VAT: | kr.29.86589 |

