Parametric Equivalent

BXEB-L0280Z-40E1000-C-B3 | |
|---|---|
DigiKey Part Number | BXEB-L0280Z-40E1000-C-B3-ND |
Manufacturer | |
Manufacturer Product Number | BXEB-L0280Z-40E1000-C-B3 |
Description | LED MOD EB SER WH LNR STRP 4000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module EB Series™ Gen 2 White, Neutral Linear Light Strip |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 19.5V |
Series | Lumens/Watt @ Current - Test 180 lm/W |
Packaging Bulk | Current - Max 700mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type LED Module | Viewing Angle 120° |
Color White, Neutral | Features With Connector |
CCT (K) 4000K 3-Step MacAdam Ellipse | Size / Dimension 280.00mm L x 24.00mm W |
Configuration Linear Light Strip | Height 6.10mm |
Luminous Flux @ Current/Temperature 1230lm (Typ) | Lens Type Flat |
Current - Test 350mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXEB-L0280Z-40E1000-C-C3 | Bridgelux | 0 | 976-BXEB-L0280Z-40E1000-C-C3-ND | kr.18.94140 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.16.01230 | kr.3,202.46 |
| Unit Price without VAT: | kr.16.01230 |
|---|---|
| Unit Price with VAT: | kr.20.01538 |


