BXEB-L0280Z-27G1000-C-C3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: kr.16.98865

Parametric Equivalent


Bridgelux
In Stock: 0
Unit Price: kr.20.01540
Image for BXEB-L0280Z-27G1000-C-C3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXEB-L0280Z-27G1000-C-C3

DigiKey Part Number
976-BXEB-L0280Z-27G1000-C-C3-ND
Manufacturer
Manufacturer Product Number
BXEB-L0280Z-27G1000-C-C3
Description
EB GEN 3 LED MODULE, 280 MM, 270
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module EB Series™ Gen 3 White, Warm Linear Light Strip
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
19.1V
Series
Lumens/Watt @ Current - Test
156 lm/W
Packaging
Tray
Current - Max
700mA
Part Status
Active
CRI (Color Rendering Index)
90
Type
LED Module
Viewing Angle
120°
Color
White, Warm
Features
With Connector
CCT (K)
2700K 3-Step MacAdam Ellipse
Size / Dimension
280.00mm L x 24.00mm W
Configuration
Linear Light Strip
Height
6.10mm
Luminous Flux @ Current/Temperature
1045lm (Typ)
Lens Type
Flat
Current - Test
350mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BXEB-L0280Z-30G1000-C-B3Bridgelux0976-BXEB-L0280Z-30G1000-C-B3-NDkr.16.98865Parametric Equivalent
BXEB-L0280Z-30G1000-C-C3Bridgelux0976-BXEB-L0280Z-30G1000-C-C3-NDkr.20.01540Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
200kr.19.44510kr.3,889.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.19.44510
Unit Price with VAT:kr.24.30638