
BXEB-L0140F-40G0500-S-C3 | |
---|---|
DigiKey Part Number | 976-BXEB-L0140F-40G0500-S-C3-ND |
Manufacturer | |
Manufacturer Product Number | BXEB-L0140F-40G0500-S-C3 |
Description | F90 EB GEN 3 LED MODULE, 140 MM, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module EB Series™ Gen 3 F90 White, Neutral Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | White, Neutral | |
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 516lm (Typ) | |
Current - Test | 77mA | |
Temperature - Test | 45°C | |
Voltage - Forward (Vf) (Typ) | 38.5V | |
Lumens/Watt @ Current - Test | 172 lm/W | |
Current - Max | 154mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | With Connector | |
Size / Dimension | 140.00mm L x 20.00mm W | |
Height | 6.10mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.10.57447 | kr.21,148.94 |
Unit Price without VAT: | kr.10.57447 |
---|---|
Unit Price with VAT: | kr.13.21809 |