
BXDR-MP-60LW-U114A-01-A | |
|---|---|
DigiKey Part Number | 976-BXDR-MP-60LW-U114A-01-A-ND |
Manufacturer | |
Manufacturer Product Number | BXDR-MP-60LW-U114A-01-A |
Description | 60W SINGLE CHANNEL DRIVER, 0-10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.4A 20 ~ 50V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 60 W |
Manufacturer Bridgelux | Dimming Analog |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP20 |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 50°C |
Type Constant Current | Efficiency 89% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 9.50" L x 1.30" W x 1.10" H (241.3mm x 33.1mm x 28.0mm) |
Voltage - Input (Min) 108VAC | Approval Agency cUL, cULus, FCC, UL |
Voltage - Input (Max) 382VAC | Standard Number UL 8750 |
Voltage - Output 20 ~ 50V | Mounting Type Chassis Mount |
Current - Output (Max) 1.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.120.33000 | kr.120.33 |
| 10 | kr.95.77200 | kr.957.72 |
| 25 | kr.89.64000 | kr.2,241.00 |
| 100 | kr.82.89990 | kr.8,289.99 |
| 250 | kr.79.68748 | kr.19,921.87 |
| 500 | kr.77.75110 | kr.38,875.55 |
| Unit Price without VAT: | kr.120.33000 |
|---|---|
| Unit Price with VAT: | kr.150.41250 |






