BXDR-MP-46LT-C114A-01-A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bridgelux
In Stock: 450
Unit Price: kr.138.78000
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 252
Unit Price: kr.117.23000
Datasheet

Parametric Equivalent


Bridgelux
In Stock: 466
Unit Price: kr.128.64000
Datasheet
1.4A 20 ~ 50V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXDR-MP-46LT-C114A-01-A

DigiKey Part Number
976-BXDR-MP-46LT-C114A-01-A-ND
Manufacturer
Manufacturer Product Number
BXDR-MP-46LT-C114A-01-A
Description
46W SINGLE CHANNEL DRIVER, 0-10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.4A 20 ~ 50V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
46 W
Manufacturer
Bridgelux
Dimming
Analog
Packaging
Box
Features
OTP, OVP, SCP
Part Status
Active
Ratings
IP20
DigiKey Programmable
Not Verified
Operating Temperature
-20°C ~ 50°C
Type
Constant Current
Efficiency
88%
Topology
AC DC Converter
Termination Style
Terminal Block
Number of Outputs
1
Size / Dimension
11.02" L x 1.18" W x 0.83" H (280.0mm x 30.0mm x 21.0mm)
Voltage - Input (Min)
108VAC
Approval Agency
cUL, cULus, FCC, UL
Voltage - Input (Max)
382VAC
Standard Number
UL 8750
Voltage - Output
20 ~ 50V
Mounting Type
Chassis Mount
Current - Output (Max)
1.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BXDR-MP-46LT-C114A-01-A-12Bridgelux450976-BXDR-MP-46LT-C114A-01-A-12-NDkr.138.78000Parametric Equivalent
BXDR-MP-46LT-U114A-01-ABridgelux252976-BXDR-MP-46LT-U114A-01-A-NDkr.117.23000Parametric Equivalent
BXDR-MP-46LT-U114A-01-A-12Bridgelux466976-BXDR-MP-46LT-U114A-01-A-12-NDkr.128.64000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.127.56000kr.127.56
10kr.101.73200kr.1,017.32
25kr.95.27480kr.2,381.87
100kr.88.18180kr.8,818.18
250kr.84.80080kr.21,200.20
500kr.82.76338kr.41,381.69
Unit Price without VAT:kr.127.56000
Unit Price with VAT:kr.159.45000