
WM-34-66-BK-PK | |
|---|---|
DigiKey Part Number | 2267-WM-34-66-BK-PK-ND |
Manufacturer | |
Manufacturer Product Number | WM-34-66-BK-PK |
Description | WIRE MARKER, 1.5 IN H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cards 0.50" W x 1.50" L (12.7mm x 38.1mm) White Legend, Black Background Vinyl Cloth |
Datasheet | Datasheet |
Category | Size 0.50" W x 1.50" L (12.7mm x 38.1mm) |
Manufacturer Brady Corporation | Legend 34-66 |
Packaging Bulk | Color White Legend, Black Background |
Part Status Active | Material Vinyl Cloth |
Type Wire Marker, Cards | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.519.82000 | kr.519.82 |
| Unit Price without VAT: | kr.519.82000 |
|---|---|
| Unit Price with VAT: | kr.649.77500 |

