


TL-PK-12 | |
|---|---|
DigiKey Part Number | 2267-TL-PK-12-ND |
Manufacturer | |
Manufacturer Product Number | TL-PK-12 |
Description | TAMPER SEAL LABELS 480PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Symbol Only) No Symbol |
Manufacturer Brady Corporation | Color - Background White |
Packaging Bulk | Color - Legend Red |
Part Status Active | Length 0.750" (19.05mm) |
Print Type Pre-Printed | Width 0.375" (9.53mm) |
Language English | Material - Body Vinyl |
Applications General | Mounting Type Adhesive, Permanent |
Application Specifics Safety | Shape Rectangle |
Arrangement Text Only | Features Abrasion Resistant, Chemical Resistant, Tamper Evident, UV Resistant, Weather Resistant |
Legend (Text) Calibration Void If Seal Is Broken | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.304.89000 | kr.304.89 |
| Unit Price without VAT: | kr.304.89000 |
|---|---|
| Unit Price with VAT: | kr.381.11250 |


