
THTHD-70-797-12 | |
|---|---|
DigiKey Part Number | 2267-THTHD-70-797-12-ND |
Manufacturer | |
Manufacturer Product Number | THTHD-70-797-12 |
Description | HIGH TEMPERATURE GLOSSY POLYIMID |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyimide White |
Datasheet | Datasheet |
Category | Applications Component |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 0.250" (6.35mm) |
Packaging Bag | Width 0.250" (6.40mm) |
Part Status Active | Location Indoor |
Label Type Die Cut | Material - Body Polyimide |
Printer Name A8500, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers, IP-R6306, R6311 | For Use With/Related Products Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6,714.06000 | kr.6,714.06 |
| Unit Price without VAT: | kr.6,714.06000 |
|---|---|
| Unit Price with VAT: | kr.8,392.57500 |

