



THT-7-423-3 | |
|---|---|
DigiKey Part Number | 2267-THT-7-423-3-ND |
Manufacturer | |
Manufacturer Product Number | THT-7-423-3 |
Description | LABEL 1.25"HX2.75"W WH 1=3000PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 1.250" (31.75mm) |
Packaging Bulk | Width 2.750" (69.85mm) 2 3/4" |
Part Status Active | Location Indoor/Outdoor |
Label Type Die Cut | Material - Body Polyester (PET) |
Printer Name BBP®81, BRADY IP® Series Label Printer, BRADYPRINTER PR Plus Series Label Printer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,149.20000 | kr.2,149.20 |
| Unit Price without VAT: | kr.2,149.20000 |
|---|---|
| Unit Price with VAT: | kr.2,686.50000 |

