
1136225 | |
|---|---|
DigiKey Part Number | 2267-1136225-ND |
Manufacturer | |
Manufacturer Product Number | 1136225 |
Description | DECIBEL STATUS SIGN EAR PROTECTI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Category | Legend (Text) Caution. Ear Protection Required When The Sound Level Is Greater Than 85 Db |
Manufacturer Brady Corporation | Legend (Symbol Only) No Symbol |
Series | Color - Background Yellow |
Packaging Box | Color - Legend Black |
Part Status Active | Length 12.000" (304.80mm) |
Print Type Pre-Printed | Width 10.000" (254.00mm) |
Language English | Location Indoor |
Applications Facility | Material - Body Aluminum, Polyethylene |
Application Specifics Safety: Caution | Mounting Type Requires Holder |
Arrangement Text Only | Shape Rectangle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,740.54000 | kr.3,740.54 |
| Unit Price without VAT: | kr.3,740.54000 |
|---|---|
| Unit Price with VAT: | kr.4,675.67500 |

