


THT-1-777-10 | |
|---|---|
DigiKey Part Number | 2267-THT-1-777-10-ND |
Manufacturer | |
Manufacturer Product Number | THT-1-777-10 |
Description | LABEL, 0.25 IN H X 0.75 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyimide White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 0.750" (19.05mm) 3/4" |
Series | Width 0.250" (6.40mm) |
Packaging Bulk | Location Outdoor |
Part Status Active | Material - Body Polyimide |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name i5100, i7100, THT 3" Core Printers, R6300 | Base Product Number |
Applications General |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,319.20000 | kr.5,319.20 |
| Unit Price without VAT: | kr.5,319.20000 |
|---|---|
| Unit Price with VAT: | kr.6,649.00000 |






