
46491 | |
|---|---|
DigiKey Part Number | 2267-46491-ND |
Manufacturer | |
Manufacturer Product Number | 46491 |
Description | B555 7X10 ANSI BLK,RED/WHT NO SM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | Danger | |
Material | Aluminum | |
Label Type | Danger. No Smoking. | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.108.74000 | kr.108.74 |
| Unit Price without VAT: | kr.108.74000 |
|---|---|
| Unit Price with VAT: | kr.135.92500 |

