


B33-12-618 | |
|---|---|
DigiKey Part Number | 2267-B33-12-618-ND |
Manufacturer | |
Manufacturer Product Number | B33-12-618 |
Description | B33-12-618, WHITE, 0.50" X 0.437 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP33, i3300, i5300, B30-R6000 | |
Applications | General | |
Color - Background | White | |
Length | 0.500" (12.70mm) | |
Width | 0.437" (11.10mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.863.94000 | kr.863.94 |
| Unit Price without VAT: | kr.863.94000 |
|---|---|
| Unit Price with VAT: | kr.1,079.92500 |

