
SL-11-PK | |
|---|---|
DigiKey Part Number | 2267-SL-11-PK-ND |
Manufacturer | |
Manufacturer Product Number | SL-11-PK |
Description | LABEL 0.25X0.25" 1=5400 LBLS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Circuit Board Labeling | |
Application Specifics | Notice | |
Arrangement | Symbol and Text | |
Legend (Text) | EIA Std. 471 Symbol | |
Legend (Symbol Only) | Safety | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 0.250" (6.35mm) | |
Width | 0.250" (6.35mm) 1/4" | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyamide (PA) | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Square | |
Features | Abrasion Resistant, Chemical Resistant, Corrosion Resistant, Humidity Resistant, UV Resistant, Weather Resistant | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,025.49000 | kr.1,025.49 |
| Unit Price without VAT: | kr.1,025.49000 |
|---|---|
| Unit Price with VAT: | kr.1,281.86250 |


