
M71-66-427 | |
|---|---|
DigiKey Part Number | 2267-M71-66-427-ND |
Manufacturer | |
Manufacturer Product Number | M71-66-427 |
Description | LABEL 3.15"HX1.938"W WH 1=100PCS |
Customer Reference | |
Detailed Description | White, Transparent Self Laminating Label 1.94" W x 3.15" L (49.3mm x 80.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Self Laminating | |
Label Size | 1.94" W x 3.15" L (49.3mm x 80.0mm) | |
Color | White, Transparent | |
Material | Vinyl | |
For Use With/Related Products | BMP®71 Label Printer | |
Operating Temperature | -70°C ~ 60°C | |
Base Product Number |


