
TAG-S7-SS-2IN | |
|---|---|
DigiKey Part Number | 2267-TAG-S7-SS-2IN-ND |
Manufacturer | |
Manufacturer Product Number | TAG-S7-SS-2IN |
Description | STEAM SS ENGRV ENG TAG 2"X2" S-7 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stainless Steel Black Legend, Silver Background S-7 |
Datasheet | Datasheet |
Category | Color Black Legend, Silver Background |
Manufacturer Brady Corporation | Material Stainless Steel |
Series | Label Type S-7 |
Packaging Bulk | Label Size 2.00" L x 2.00" W (50.8mm x 50.8mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.278.26000 | kr.278.26 |
| Unit Price without VAT: | kr.278.26000 |
|---|---|
| Unit Price with VAT: | kr.347.82500 |

