
RCH10-30-423-1 | |
|---|---|
DigiKey Part Number | 2267-RCH10-30-423-1-ND |
Manufacturer | |
Manufacturer Product Number | RCH10-30-423-1 |
Description | LABEL, 1.181 IN W X 1.181 IN DIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Text) 10 |
Manufacturer Brady Corporation | Color - Background White |
Series | Color - Legend Orange |
Packaging Bulk | Diameter - Label 1.181" (30.00mm) |
Part Status Active | Location Outdoor |
Print Type Pre-Printed | Material - Body Polyester (PET) |
Language English | Mounting Type Adhesive |
Applications Facility | Shape Round |
Application Specifics Alpha/Numeric | Features Abrasion Resistant, Chemical Resistant |
Arrangement Symbol and Text | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,103.10000 | kr.1,103.10 |
| Unit Price without VAT: | kr.1,103.10000 |
|---|---|
| Unit Price with VAT: | kr.1,378.87500 |

