PTLEP-169-593 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Brady Corporation
In Stock: 1
Unit Price: kr.1,147.48000
Datasheet
Die Cut Polyester (PET) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTLEP-169-593

DigiKey Part Number
2267-PTLEP-169-593-ND
Manufacturer
Manufacturer Product Number
PTLEP-169-593
Description
LABEL 1.8"H X 1.8"W WHT 1=100PCS
Customer Reference
Detailed Description
Die Cut Polyester (PET) White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General
Manufacturer
Brady Corporation
Color - Background
White
Series
Length
1.800" (45.72mm)
Packaging
Bulk
Width
1.800" (45.72mm)
Part Status
Obsolete
Location
Outdoor
Label Type
Die Cut
Material - Body
Polyester (PET)
Printer Name
BMP®61 Labeling System, BMP®71 Label Printer, TLS 2200®, TLS-PC LINK™ Thermal Labeling System
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M6-169-593Brady Corporation12267-M6-169-593-NDkr.1,147.48000Similar
Obsolete
This product is no longer manufactured. View Substitutes