
PWM-A-Z,0-15 | |
|---|---|
DigiKey Part Number | 2267-PWM-A-Z,0-15-ND |
Manufacturer | |
Manufacturer Product Number | PWM-A-Z,0-15 |
Description | VNYL PORTA-PK REFILL - COMBO PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Book (Perforated) 0.22" W x 1.56" H (5.6mm x 39.6mm) Black Legend, White Background Vinyl Cloth |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Book (Perforated) | |
Size | 0.22" W x 1.56" H (5.6mm x 39.6mm) | |
Cable Diameter | - | |
Legend | A-Z, 0-15, +, -, / | |
Color | Black Legend, White Background | |
Material | Vinyl Cloth | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.229.06000 | kr.229.06 |
| Unit Price without VAT: | kr.229.06000 |
|---|---|
| Unit Price with VAT: | kr.286.32500 |

