



PS-187-2-WT-2 | |
|---|---|
DigiKey Part Number | 2267-PS-187-2-WT-2-ND |
Manufacturer | |
Manufacturer Product Number | PS-187-2-WT-2 |
Description | SLEEVE, 0.187"DIAX1"W 1=5000PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.00" W x 0.19" Dia (25.4mm x 4.8mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm) |
Datasheet | Datasheet |
Category | Label Size 1.00" W x 0.19" Dia (25.4mm x 4.8mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm) |
Manufacturer Brady Corporation | Color White |
Series | Material Polyolefin (PO) |
Packaging Bulk | Operating Temperature -55°C ~ 135°C |
Part Status Active | Base Product Number |
Label Type Heat Shrinkable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15,019.46000 | kr.15,019.46 |
| Unit Price without VAT: | kr.15,019.46000 |
|---|---|
| Unit Price with VAT: | kr.18,774.32500 |




