Similar

M71EP-173-593 | |
|---|---|
DigiKey Part Number | 2267-M71EP-173-593-ND |
Manufacturer | |
Manufacturer Product Number | M71EP-173-593 |
Description | LABEL 2" H X 1"W WHITE 1=100PCS |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 2.000" (50.80mm) |
Packaging Bulk | Width 1.000" (25.40mm) |
Part Status Obsolete | Location Outdoor |
Label Type Die Cut | Material - Body Polyester (PET) |
Printer Name BMP®71 Label Printer | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M7-173-593 | Brady Corporation | 1 | 2267-M7-173-593-ND | kr.824.14000 | Similar |


