



M7-11-427 | |
|---|---|
DigiKey Part Number | 2267-M7-11-427-ND |
Manufacturer | |
Manufacturer Product Number | M7-11-427 |
Description | LBL 0.75X0.5 LAM VINYL 1=500PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Vinyl Clear, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Butt Cut | |
Printer Name | BMP71, M710 | |
Applications | Cable and Wire Management | |
Color - Background | Clear, White | |
Length | 0.750" (19.05mm) 3/4" | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.348.24000 | kr.348.24 |
| Unit Price without VAT: | kr.348.24000 |
|---|---|
| Unit Price with VAT: | kr.435.30000 |


