



M6C-2000-595-YL | |
|---|---|
DigiKey Part Number | 2267-M6C-2000-595-YL-ND |
Manufacturer | |
Manufacturer Product Number | M6C-2000-595-YL |
Description | LABEL 2" X 50' VINYL YL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Vinyl Yellow |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background Yellow |
Series | Length 50' (15.2m) |
Packaging Box | Width 2.000" (50.80mm) |
Part Status Active | Location Outdoor |
Label Type Continuous | Material - Body Vinyl |
Printer Name BMP61, BMP71, M610, M611, M710, M61-R10010 | For Use With/Related Products Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,080.21000 | kr.1,080.21 |
| Unit Price without VAT: | kr.1,080.21000 |
|---|---|
| Unit Price with VAT: | kr.1,350.26250 |







